EWSE-1-01 | ||
---|---|---|
DigiKey Part Number | RPC1182-ND | |
Manufacturer | ||
Manufacturer Product Number | EWSE-1-01 | |
Description | CBL CLIP WIRE SADDLE BLK PUSH IN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Black Push In, Edge 0.460" L x 0.260" H (11.68mm x 6.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EWSE-1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.460" L x 0.260" H (11.68mm x 6.60mm) | |
Mounting Type | Push In, Edge | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.790" (20.07mm) | |
Width | 0.190" (4.83mm) | |
Height | 0.390" (9.91mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.047" (0.79mm ~ 1.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.62000 | ¥3.62 |
10 | ¥3.10700 | ¥31.07 |
100 | ¥2.41910 | ¥241.91 |
1,000 | ¥1.72771 | ¥1,727.71 |
5,000 | ¥1.48087 | ¥7,404.35 |
10,000 | ¥1.38214 | ¥13,821.40 |