EFA04-71-001 | ||
---|---|---|
DigiKey Part Number | RPC1179-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA04-71-001 | |
Description | FIBER OPTIC COUPLER CLIP BLK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Coupler Clip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler Clip | |
Specifications | 6-Way, 2.9mm Dia Couplers or Components | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Fiber, Wire & Cable Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions |
HTML Datasheet | Fiber, Wire, Cable Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.93000 | ¥34.93 |
10 | ¥31.71700 | ¥317.17 |
100 | ¥27.94050 | ¥2,794.05 |
1,000 | ¥20.25709 | ¥20,257.09 |
Attribute | Description |
---|---|
Other Names | RPC1179 EFA04-71-001-ND |
Standard Package | 100 |