EFA04-34-P02 | ||
---|---|---|
DigiKey Part Number | EFA04-34-P02-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA04-34-P02 | |
Description | FIBER OPTIC CORNER GUIDE & PADS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Corner Guide Self-Adhesive Pads Included | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Corner Guide | |
Specifications | 35.0mm Radius, 4.8mm Height | |
Features | Self-Adhesive Pads Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥39.56580 | ¥3,956.58 |