EFA04-34-004 | ||
---|---|---|
DigiKey Part Number | RPC1952-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA04-34-004 | |
Description | FIBER OPTIC CORNER GUIDE 30MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Corner Guide | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Corner Guide | |
Specifications | 30.0mm Radius, 12.0mm Height | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.41000 | ¥56.41 |
10 | ¥51.03400 | ¥510.34 |
100 | ¥44.68430 | ¥4,468.43 |
1,000 | ¥32.92554 | ¥32,925.54 |