EFA02-43-002 | ||
---|---|---|
DigiKey Part Number | EFA02-43-002-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA02-43-002 | |
Description | DUST CAP FOR ST ADAPTERS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dust Cap For ST Adapters | |
Datasheet | Datasheet | |
EDA/CAD Models | EFA02-43-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | ST Adapters | |
Specifications | - | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Fiber, Wire & Cable Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | EFA02-43-002 Models |
HTML Datasheet | Fiber, Wire, Cable Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.56000 | ¥22.56 |
10 | ¥19.64600 | ¥196.46 |
500 | ¥14.63236 | ¥7,316.18 |
1,000 | ¥12.54209 | ¥12,542.09 |
5,000 | ¥11.12062 | ¥55,603.10 |
Attribute | Description |
---|---|
Standard Package | 500 |