EFA02-14-ASS | ||
---|---|---|
DigiKey Part Number | RPC3908-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA02-14-ASS | |
Description | DUST CAP FOR SC ADAPTERS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dust Cap For SC Adapters | |
Datasheet | Datasheet | |
EDA/CAD Models | EFA02-14-ASS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | SC Adapters | |
Specifications | Chain | |
Material | Stainless Steel | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.02000 | ¥123.02 |
10 | ¥109.00600 | ¥1,090.06 |
25 | ¥104.81280 | ¥2,620.32 |
50 | ¥100.62120 | ¥5,031.06 |
100 | ¥95.03110 | ¥9,503.11 |
250 | ¥86.64556 | ¥21,661.39 |
500 | ¥81.05566 | ¥40,527.83 |
1,000 | ¥74.34758 | ¥74,347.58 |