EFA02-03-001 | ||
---|---|---|
DigiKey Part Number | RPC3061-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA02-03-001 | |
Description | DUST CAP FOR FC ADAPTERS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dust Cap For FC Adapters | |
Datasheet | Datasheet | |
EDA/CAD Models | EFA02-03-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | FC Adapters | |
Specifications | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EFA02 |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | EFA02-03-001 Models |
HTML Datasheet | EFA02 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.19500 | ¥61.95 |
500 | ¥4.55092 | ¥2,275.46 |
1,000 | ¥4.04529 | ¥4,045.29 |
5,000 | ¥3.53959 | ¥17,697.95 |
10,000 | ¥3.36262 | ¥33,626.20 |
Attribute | Description |
---|---|
Other Names | RPC3061 EFA02-03-001-ND |
Standard Package | 500 |