


DHURCS-4-01 | |
|---|---|
DigiKey Part Number | RPC1941-ND |
Manufacturer | |
Manufacturer Product Number | DHURCS-4-01 |
Description | CBL CLIP U-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | DHURCS-4-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 1.020" (25.91mm) |
Series | Width 0.300" (7.62mm) |
Packaging Bulk | Height 0.300" (7.62mm) |
Part Status Active | Panel Hole Size 0.125" (3.18mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Dual, Half | Screw Size #4 (M3) or SR-30XX Series Rivet |
Opening Size 0.250" (6.35mm) | Bundle Center to Mounting Center 0.640" (16.26mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.44000 | ¥2.44 |
| 10 | ¥2.09300 | ¥20.93 |
| 25 | ¥1.96360 | ¥49.09 |
| 50 | ¥1.86960 | ¥93.48 |
| 100 | ¥1.78040 | ¥178.04 |
| 250 | ¥1.66872 | ¥417.18 |
| 500 | ¥1.58894 | ¥794.47 |
| 1,000 | ¥1.51292 | ¥1,512.92 |
| 3,000 | ¥1.39995 | ¥4,199.85 |



