CCL010A | ||
---|---|---|
DigiKey Part Number | RPC5959-ND | |
Manufacturer | ||
Manufacturer Product Number | CCL010A | |
Description | CABLE CLAMP - SCREW MOUNT, NYLON | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.062" (26.98mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.062" (26.98mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.472" (12.00mm) | |
Height | - | |
Panel Hole Size | 0.181" (4.60mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.945" (24.00mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.46000 | ¥4.46 |
10 | ¥3.91500 | ¥39.15 |
25 | ¥3.57680 | ¥89.42 |
50 | ¥3.36640 | ¥168.32 |
100 | ¥3.22570 | ¥322.57 |
250 | ¥2.94532 | ¥736.33 |
500 | ¥2.80506 | ¥1,402.53 |
1,000 | ¥2.31408 | ¥2,314.08 |
2,500 | ¥2.10373 | ¥5,259.32 |