ACGE-01 | ||
---|---|---|
DigiKey Part Number | RPC3490-ND | |
Manufacturer | ||
Manufacturer Product Number | ACGE-01 | |
Description | CARD GUIDE END ADJUSTABLE NAT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ACGE-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Card Guide | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Product Training Modules | |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | ACGE-01 Models |
HTML Datasheet | ACGC,ACGE Drawing |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.12000 | ¥4.12 |
10 | ¥3.52700 | ¥35.27 |
25 | ¥3.10440 | ¥77.61 |
50 | ¥2.85340 | ¥142.67 |
100 | ¥2.74240 | ¥274.24 |
300 | ¥2.46237 | ¥738.71 |
500 | ¥2.35046 | ¥1,175.23 |
1,000 | ¥1.95863 | ¥1,958.63 |
2,500 | ¥1.79077 | ¥4,476.93 |
Attribute | Description |
---|---|
Other Names | ACGE-01-ND ACGE-01-NDR 21098006 RPC3490 ACGE01 |
Standard Package | 100 |