62MP0312

DigiKey Part Number
RPC7076-ND
Manufacturer
Manufacturer Product Number
62MP0312
Description
HOLE PLUG 0.312" NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.312" (7.92mm) Nylon Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Black
Material
Nylon
Hole Diameter
0.312" (7.92mm)
Flange Diameter
0.375" (9.53mm)
Panel Thickness
0.062" (1.57mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.96500¥9.65
100¥0.71370¥71.37
1,000¥0.51662¥516.62
5,000¥0.44286¥2,214.30
10,000¥0.43056¥4,305.60
Manufacturers Standard Package