60SGN01180 | ||
---|---|---|
DigiKey Part Number | RPC7189-ND | |
Manufacturer | ||
Manufacturer Product Number | 60SGN01180 | |
Description | SCREW GROMMET NYLON NATURAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet Nylon Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.625" (15.88mm) | |
Material | Nylon | |
Color | Natural |
Resource Type | Link |
---|---|
Video File | Supporting your Project: Printed Circuit Board Solutions |
Featured Product | Nylon Screw Grommets |
Product Drawings | 60SGN01180 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.26000 | ¥1.26 |
10 | ¥0.96800 | ¥9.68 |
500 | ¥0.61430 | ¥307.15 |
1,000 | ¥0.58189 | ¥581.89 |
5,000 | ¥0.51725 | ¥2,586.25 |
Attribute | Description |
---|---|
Other Names | RPC7189 |
Standard Package | 500 |