60SGN00915 | ||
---|---|---|
DigiKey Part Number | RPC7208-ND | |
Manufacturer | ||
Manufacturer Product Number | 60SGN00915 | |
Description | SCREW GROMMET NYLON NATURAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet Nylon Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.375" (9.53mm) | |
Material | Nylon | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
10 | ¥1.07800 | ¥10.78 |
100 | ¥0.80580 | ¥80.58 |
1,000 | ¥0.64430 | ¥644.30 |
5,000 | ¥0.57273 | ¥2,863.65 |