27AC0020 | ||
---|---|---|
DigiKey Part Number | RPC10539-ND | |
Manufacturer | ||
Manufacturer Product Number | 27AC0020 | |
Description | ARROW RIVET, .120-.135 HOLE, .06 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mounting Button 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.330" (8.38mm) | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | - | |
Grip Range | 0.062" ~ 0.125" (1.58mm ~ 3.18mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Resource Type | Link |
---|---|
Other Related Documents | How Enviromemtal Factors Impact Extraction Forces |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.68000 | ¥1.68 |
10 | ¥1.27100 | ¥12.71 |
100 | ¥0.95450 | ¥95.45 |
1,000 | ¥0.76354 | ¥763.54 |
5,000 | ¥0.67869 | ¥3,393.45 |
Attribute | Description |
---|---|
Other Names | RPC10539 |
Standard Package | 1,000 |