23MP02M40 | ||
---|---|---|
DigiKey Part Number | 145-23MP02M40-ND | |
Manufacturer | ||
Manufacturer Product Number | 23MP02M40 | |
Description | BUSHING W/STR RELIEF NYLON BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | AWN | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.26000 | ¥1.26 |
10 | ¥0.96800 | ¥9.68 |
100 | ¥0.71290 | ¥71.29 |
1,000 | ¥0.51607 | ¥516.07 |
5,000 | ¥0.44231 | ¥2,211.55 |
10,000 | ¥0.43003 | ¥4,300.30 |
Attribute | Description |
---|---|
Other Names | 145-23MP02M40 |
Standard Package | 1,000 |