238032 | ||
---|---|---|
DigiKey Part Number | RPC3478-ND | |
Manufacturer | ||
Manufacturer Product Number | 238032 | |
Description | CONN SLEEVE 0.25 1POS BLUE TRANS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Sleeve Connector Blue, Transparent 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 238032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue, Transparent | |
Material | PVC | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.07000 | ¥2.07 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.81130 | ¥181.13 |
1,000 | ¥1.43887 | ¥1,438.87 |
5,000 | ¥1.38929 | ¥6,946.45 |
10,000 | ¥1.29004 | ¥12,900.40 |