22SPW62NA | ||
---|---|---|
DigiKey Part Number | 145-22SPW62NA-ND | |
Manufacturer | ||
Manufacturer Product Number | 22SPW62NA | |
Description | SPIRAL WRAP 5/8" X 100' NAT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.625" (15.88mm) X 100' (30.48m) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.625" (15.88mm) | |
Diameter - Inside, Expanded | 4.500" (114.30mm) | |
Diameter - Outside, Non-Expanded | 0.625" (15.88mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,354.36000 | ¥1,354.36 |
5 | ¥1,306.03200 | ¥6,530.16 |
10 | ¥1,286.68300 | ¥12,866.83 |
25 | ¥1,257.65720 | ¥31,441.43 |
50 | ¥1,228.63500 | ¥61,431.75 |