16FW004062 | ||
---|---|---|
DigiKey Part Number | RPC6756-ND | |
Manufacturer | ||
Manufacturer Product Number | 16FW004062 | |
Description | FLAT WASHER, NYLON, NATURAL, .11 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #4 Flat Washer 0.062" (1.57mm) Thick Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
Resource Type | Link |
---|---|
Video File | Supporting your Project: Printed Circuit Board Solutions |
Featured Product |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.4590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.88000 | ¥0.88 |
10 | ¥0.31000 | ¥3.10 |
100 | ¥0.23180 | ¥23.18 |
1,000 | ¥0.18566 | ¥185.66 |
5,000 | ¥0.16502 | ¥825.10 |
Attribute | Description |
---|---|
Other Names | RPC6756 |
Standard Package | 1,000 |