10SC004006 | ||
---|---|---|
DigiKey Part Number | RPC7182-ND | |
Manufacturer | ||
Manufacturer Product Number | 10SC004006 | |
Description | SHOULDER WASHER, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #4 Shoulder Washer 0.108" (2.74mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.145" (3.68mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Thickness - Overall | 0.108" (2.74mm) | |
Length - Below Head | 0.062" (1.57mm) 1/16" | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.21000 | ¥1.21 |
10 | ¥0.89000 | ¥8.90 |
100 | ¥0.66680 | ¥66.68 |
1,000 | ¥0.53329 | ¥533.29 |
5,000 | ¥0.47402 | ¥2,370.10 |