010632PW025 | ||
---|---|---|
DigiKey Part Number | RPC6932-ND | |
Manufacturer | ||
Manufacturer Product Number | 010632PW025 | |
Description | PAN PHILLIPS MACHINE SCREW, NATU | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #6-32 Pan Head Phillips Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.340" (8.64mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
10 | ¥0.64000 | ¥6.40 |
100 | ¥0.47660 | ¥47.66 |
1,000 | ¥0.38151 | ¥381.51 |
5,000 | ¥0.33916 | ¥1,695.80 |