010256P037 | ||
---|---|---|
DigiKey Part Number | RPC7262-ND | |
Manufacturer | ||
Manufacturer Product Number | 010256P037 | |
Description | PAN SLOTTED SCREW, NATURAL, NYLO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #2-56 Pan Head Slotted Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.161" (4.09mm) | |
Head Height | 0.049" (1.24mm) | |
Length - Below Head | 0.375" (9.53mm) | |
Length - Overall | 0.482" (12.24mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
10 | ¥0.61500 | ¥6.15 |
100 | ¥0.46310 | ¥46.31 |
1,000 | ¥0.37065 | ¥370.65 |
5,000 | ¥0.32944 | ¥1,647.20 |