47112 | ||
---|---|---|
DigiKey Part Number | RPC2655-ND | |
Manufacturer | ||
Manufacturer Product Number | 47112 | |
Description | MINI SLIDING LOCK CLIP IN ABS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Sliding Lock Rectangular - 19.00mm x 17.00mm Cutout Clip In Acrylonitrile Butadiene Styrene (ABS) | |
Datasheet | Datasheet | |
EDA/CAD Models | 47112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sliding Lock | |
Panel Cutout Dimensions | Rectangular - 19.00mm x 17.00mm | |
Mounting Type | Clip In | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.27000 | ¥18.27 |
10 | ¥15.56000 | ¥155.60 |
100 | ¥10.82230 | ¥1,082.23 |
1,000 | ¥9.30052 | ¥9,300.52 |