30403169 | ||
---|---|---|
DigiKey Part Number | RPC2563-ND | |
Manufacturer | ||
Manufacturer Product Number | 30403169 | |
Description | CAMS FOR QUARTER TURN LOCKS CAM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam With Stopper 0.079" (2.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated | |
Datasheet | Datasheet | |
EDA/CAD Models | 30403169 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | 0.079" (2.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
Resource Type | Link |
---|---|
Datasheets | Cam Lock Wing Knob Datasheet |
Other Related Documents | Access Solutions Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions Essentra Access Solutions |
Featured Product | Quarter-Turn Spring-Loaded Locks |
CAD Models | 30403169 Models |
HTML Datasheet | Cam Lock Wing Knob Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8301.60.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.52000 | ¥10.52 |
10 | ¥8.99800 | ¥89.98 |
100 | ¥6.25750 | ¥625.75 |
1,000 | ¥5.37717 | ¥5,377.17 |
Attribute | Description |
---|---|
Other Names | RPC2563 |
Standard Package | 1 |