299201 | ||
---|---|---|
DigiKey Part Number | RPC2535-ND | |
Manufacturer | ||
Manufacturer Product Number | 299201 | |
Description | LEAF HINGE 40X40 POLYMER BLACK F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Leaf Hinge Zamak | |
Datasheet | Datasheet | |
EDA/CAD Models | 299201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.74000 | ¥56.74 |
10 | ¥48.25300 | ¥482.53 |
100 | ¥39.74030 | ¥3,974.03 |
1,000 | ¥37.75332 | ¥37,753.32 |