289632002 | ||
---|---|---|
DigiKey Part Number | RPC2527-ND | |
Manufacturer | ||
Manufacturer Product Number | 289632002 | |
Description | CONCEALED HINGE STEEL ZN FINISH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Concealed Hinge Steel Zinc | |
Datasheet | Datasheet | |
EDA/CAD Models | 289632002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Concealed Hinge | |
Rotation Angle | 135° | |
Material | Steel | |
Plating | Zinc |
Resource Type | Link |
---|---|
Datasheets | Concealed Hinge Datasheet |
Other Related Documents | Access Solutions Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions Essentra Access Solutions |
Featured Product | Standard and Customized Hinges |
CAD Models | 289632002 Models |
HTML Datasheet | Concealed Hinge Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8302.10.6090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.76000 | ¥90.76 |
10 | ¥80.70700 | ¥807.07 |
100 | ¥69.35780 | ¥6,935.78 |
1,000 | ¥65.57451 | ¥65,574.51 |
Attribute | Description |
---|---|
Other Names | 289-6-3-2-002 RPC2527 |
Standard Package | 1 |