171 | ||
---|---|---|
DigiKey Part Number | RPC2292-ND | |
Manufacturer | ||
Manufacturer Product Number | 171 | |
Description | SLIDING LOCK CLIP IN ABS BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Sliding Lock Rectangular - 37.30mm x 25.30mm Cutout Clip In Acrylonitrile Butadiene Styrene (ABS) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sliding Lock | |
Panel Cutout Dimensions | Rectangular - 37.30mm x 25.30mm | |
Mounting Type | Clip In | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
5 | ¥8.08400 | ¥40.42 |
10 | ¥7.43500 | ¥74.35 |
25 | ¥5.97840 | ¥149.46 |
50 | ¥5.49320 | ¥274.66 |
100 | ¥5.17070 | ¥517.07 |
250 | ¥4.84724 | ¥1,211.81 |
500 | ¥4.52426 | ¥2,262.13 |
1,000 | ¥4.44342 | ¥4,443.42 |