1199202 | ||
---|---|---|
DigiKey Part Number | RPC2428-ND | |
Manufacturer | ||
Manufacturer Product Number | 1199202 | |
Description | HEAVY DUTY STYLED HINGE 50X50 PO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Leaf Hinge Polyamide Black Coating | |
Datasheet | Datasheet | |
EDA/CAD Models | 1199202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 180° | |
Material | Polyamide | |
Plating | Black Coating |
Resource Type | Link |
---|---|
Datasheets | 1199201 Datasheet |
Other Related Documents | Access Solutions Catalog |
Video File | Essentra Access Solutions Supporting your Project: Printed Circuit Board Solutions |
CAD Models | 1199202 Models |
HTML Datasheet | 1199201 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8302.10.6090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
5 | ¥45.23800 | ¥226.19 |
10 | ¥40.92800 | ¥409.28 |
25 | ¥36.62200 | ¥915.55 |
50 | ¥34.46640 | ¥1,723.32 |
100 | ¥32.31250 | ¥3,231.25 |
250 | ¥30.15860 | ¥7,539.65 |
500 | ¥29.62020 | ¥14,810.10 |
1,000 | ¥29.08163 | ¥29,081.63 |
Attribute | Description |
---|---|
Other Names | 1199-2-0-2 RPC2428 |
Standard Package | 1 |