099128 | ||
---|---|---|
DigiKey Part Number | RPC2408-ND | |
Manufacturer | ||
Manufacturer Product Number | 099128 | |
Description | LEAF HINGE 50X63 ZAMAK BLACK POW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Leaf Hinge Zamak Black Coating | |
Datasheet | Datasheet | |
EDA/CAD Models | 099128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Black Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.25000 | ¥78.25 |
10 | ¥66.50300 | ¥665.03 |
100 | ¥54.76680 | ¥5,476.68 |
1,000 | ¥52.02876 | ¥52,028.76 |