099116 | ||
---|---|---|
DigiKey Part Number | RPC2397-ND | |
Manufacturer | ||
Manufacturer Product Number | 099116 | |
Description | LEAF HINGE 50X76 ZAMAK CHROME FI | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Leaf Hinge Zamak Chrome | |
Datasheet | Datasheet | |
EDA/CAD Models | 099116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Chrome |
Resource Type | Link |
---|---|
Datasheets | 0991(1,2)1-6 Datasheet |
Other Related Documents | Access Solutions Catalog |
Video File | Essentra Access Solutions Supporting your Project: Printed Circuit Board Solutions |
Featured Product | Standard and Customized Hinges |
CAD Models | 099116 Models |
HTML Datasheet | 0991(1,2)1-6 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8302.10.6090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.28000 | ¥63.28 |
10 | ¥53.80400 | ¥538.04 |
100 | ¥44.30750 | ¥4,430.75 |
1,000 | ¥42.09196 | ¥42,091.96 |
Attribute | Description |
---|---|
Other Names | 099-1-1-6 RPC2397 |
Standard Package | 1 |