09134 | ||
---|---|---|
DigiKey Part Number | RPC2381-ND | |
Manufacturer | ||
Manufacturer Product Number | 09134 | |
Description | SIDE MOUNTED HINGE BRASS CHROME | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Side Hinge Brass Chrome | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 180° | |
Material | Brass | |
Plating | Chrome |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.16000 | ¥48.16 |
10 | ¥40.91300 | ¥409.13 |
100 | ¥33.69360 | ¥3,369.36 |
1,000 | ¥32.00911 | ¥32,009.11 |