07115 | ||
---|---|---|
DigiKey Part Number | RPC2362-ND | |
Manufacturer | ||
Manufacturer Product Number | 07115 | |
Description | FINGER SLIDING LOCK CLIP IN ABS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Sliding Lock Rectangular - 37.30mm x 25.30mm Cutout Clip In Acrylonitrile Butadiene Styrene (ABS) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sliding Lock | |
Panel Cutout Dimensions | Rectangular - 37.30mm x 25.30mm | |
Mounting Type | Clip In | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Resource Type | Link |
---|---|
Datasheets | 0711x Datasheet |
Other Related Documents | Access Solutions Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions Essentra Access Solutions |
Featured Product | Locks and Latches |
HTML Datasheet | 0711x Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.55000 | ¥21.55 |
10 | ¥18.33300 | ¥183.33 |
100 | ¥12.75230 | ¥1,275.23 |
1,000 | ¥10.95879 | ¥10,958.79 |
Attribute | Description |
---|---|
Other Names | 071-15 RPC2362 |
Standard Package | 1 |