07112 | ||
---|---|---|
DigiKey Part Number | RPC2361-ND | |
Manufacturer | ||
Manufacturer Product Number | 07112 | |
Description | FINGER SLIDING LOCK CLIP IN ABS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Sliding Lock Rectangular - 37.30mm x 25.30mm Cutout Clip In Acrylonitrile Butadiene Styrene (ABS) | |
Datasheet | Datasheet | |
EDA/CAD Models | 07112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sliding Lock | |
Panel Cutout Dimensions | Rectangular - 37.30mm x 25.30mm | |
Mounting Type | Clip In | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Resource Type | Link |
---|---|
Datasheets | 0711x Datasheet |
Other Related Documents | Access Solutions Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions Essentra Access Solutions |
Featured Product | Locks and Latches |
CAD Models | 07112 Models |
HTML Datasheet | 0711x Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.45000 | ¥11.45 |
5 | ¥10.62200 | ¥53.11 |
10 | ¥9.78100 | ¥97.81 |
25 | ¥7.86520 | ¥196.63 |
50 | ¥7.22540 | ¥361.27 |
100 | ¥6.80120 | ¥680.12 |
250 | ¥6.37632 | ¥1,594.08 |
500 | ¥5.95106 | ¥2,975.53 |
1,000 | ¥5.84483 | ¥5,844.83 |
Attribute | Description |
---|---|
Other Names | 071-12 RPC2361 |
Standard Package | 1 |