063200100 | ||
---|---|---|
DigiKey Part Number | RPC2351-ND | |
Manufacturer | ||
Manufacturer Product Number | 063200100 | |
Description | CAM LOCK PANEL MNT PLAS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Lock | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
5 | ¥59.31200 | ¥296.56 |
10 | ¥54.50400 | ¥545.04 |
25 | ¥51.29760 | ¥1,282.44 |
50 | ¥48.09140 | ¥2,404.57 |
100 | ¥44.88540 | ¥4,488.54 |
250 | ¥44.08384 | ¥11,020.96 |
500 | ¥43.28232 | ¥21,641.16 |
1,000 | ¥42.64110 | ¥42,641.10 |