VLM60W-48 | ||
---|---|---|
DigiKey Part Number | 1800-1104-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM60W-48 | |
Description | 120 TO 277 VAC, 93% EFF., RECTAN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1.25A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC, 170VDC | |
Voltage - Input (Max) | 277VAC, 420VDC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | VLM Series |
PCN Design/Specification | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.15000 | ¥263.15 |
5 | ¥249.33000 | ¥1,246.65 |
10 | ¥235.47700 | ¥2,354.77 |
25 | ¥225.08760 | ¥5,627.19 |
50 | ¥214.69800 | ¥10,734.90 |
100 | ¥207.77170 | ¥20,777.17 |
250 | ¥190.45772 | ¥47,614.43 |
Attribute | Description |
---|---|
Other Names | 1800-1104 |
Standard Package | 100 |