ESS030W-0550-42 | ||
---|---|---|
DigiKey Part Number | 1800-1032-ND | |
Manufacturer | ||
Manufacturer Product Number | ESS030W-0550-42 | |
Description | LED DRIVER CC AC/DC 24-42V 550MA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 550mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESS030W-0550-42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24 ~ 42V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 23 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | - | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.86000 | ¥231.86 |
5 | ¥219.63600 | ¥1,098.18 |
10 | ¥207.43300 | ¥2,074.33 |
25 | ¥198.27720 | ¥4,956.93 |
50 | ¥189.12780 | ¥9,456.39 |
100 | ¥183.02630 | ¥18,302.63 |
250 | ¥167.77424 | ¥41,943.56 |