ESS015W-1050-14 | ||
---|---|---|
DigiKey Part Number | 1800-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | ESS015W-1050-14 | |
Description | LED DRIVER CC AC/DC 8-14V 1.05A | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1.05A 8 ~ 14V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESS015W-1050-14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 8 ~ 14V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 15 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | - | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.93000 | ¥205.93 |
5 | ¥195.10000 | ¥975.50 |
10 | ¥184.25500 | ¥1,842.55 |
25 | ¥176.12800 | ¥4,403.20 |
50 | ¥168.00000 | ¥8,400.00 |
100 | ¥162.58060 | ¥16,258.06 |
250 | ¥149.03236 | ¥37,258.09 |
500 | ¥146.32250 | ¥73,161.25 |