ESP040W-0900-42 | ||
---|---|---|
DigiKey Part Number | 1800-1110-ND | |
Manufacturer | ||
Manufacturer Product Number | ESP040W-0900-42 | |
Description | LED DRIVER CC AC/DC 28-42V 900MA | |
Customer Reference | ||
Detailed Description | 900mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESP040W-0900-42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 900mA | |
Power (Watts) | 38 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.489 lb (222 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESP Series Datasheet |
CAD Models | ESP040W-0900-42 Models |
PCN Design/Specification | |
HTML Datasheet | ESP Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.97000 | ¥246.97 |
5 | ¥233.94800 | ¥1,169.74 |
10 | ¥220.95800 | ¥2,209.58 |
25 | ¥211.20880 | ¥5,280.22 |
50 | ¥201.46160 | ¥10,073.08 |
100 | ¥194.96300 | ¥19,496.30 |
250 | ¥178.71656 | ¥44,679.14 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ESST040W-0900-42 | ERP Power, LLC | 355 | 1800-1009-ND | ¥270.38000 | Similar |
Attribute | Description |
---|---|
Other Names | ESP040W-0900-42-ND 1800-1110 |
Standard Package | 50 |