973046 | ||
---|---|---|
DigiKey Part Number | 2684-973046-ND | |
Manufacturer | ||
Manufacturer Product Number | 973046 | |
Description | ZD F 2-10 20POS | |
Customer Reference | ||
Detailed Description | 60 Connector Receptacle, Female Sockets Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 973046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number | - |