254006-E | ||
---|---|---|
DigiKey Part Number | 2684-254006-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 254006-E | |
Description | DIN E 160POS F PFIT 5.5MM CL2 | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 254006-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | E | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Resource Type | Link |
---|---|
PCN Part Number | PN Change 26/JAN/2023 |
EDA Models | 254006-E Models |
Product Drawings | 254006 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.23000 | ¥160.23 |
10 | ¥138.86700 | ¥1,388.67 |
25 | ¥131.61840 | ¥3,290.46 |
42 | ¥129.71262 | ¥5,447.93 |
84 | ¥114.45155 | ¥9,613.93 |
252 | ¥106.82190 | ¥26,919.12 |
462 | ¥104.53292 | ¥48,294.21 |
Attribute | Description |
---|---|
Other Names | 2684-254006-ND 2684-254006 2684-254006-E |
Standard Package | 42 |