244999-E | ||
---|---|---|
DigiKey Part Number | 2684-244999-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 244999-E | |
Description | DIN CD 128POS F PFIT 5.5MM CL2 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Position Din Connector Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 244999-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Resource Type | Link |
---|---|
PCN Part Number | PN Change 26/JAN/2023 |
EDA Models | 244999-E Models |
Product Drawings | 244999 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.85000 | ¥95.85 |
10 | ¥84.96100 | ¥849.61 |
25 | ¥81.69400 | ¥2,042.35 |
50 | ¥78.42780 | ¥3,921.39 |
100 | ¥74.07040 | ¥7,407.04 |
250 | ¥67.53468 | ¥16,883.67 |
450 | ¥63.17771 | ¥28,429.97 |
950 | ¥57.94917 | ¥55,051.71 |
Attribute | Description |
---|---|
Other Names | 244999 2684-244999-ND 2684-244999 2684-244999-E |
Standard Package | 50 |