225795 | ||
---|---|---|
DigiKey Part Number | 2684-225795-ND | |
Manufacturer | ||
Manufacturer Product Number | 225795 | |
Description | PWRELMT - SHROUD - M4_M5 | |
Customer Reference | ||
Detailed Description | Connector Cover For Screw Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Cover | |
For Use With/Related Products | Screw Terminals | |
Base Product Number | - |
Resource Type | Link |
---|---|
HTML Datasheet | 225795 Drawing |
Product Drawings | 225795 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | 2684-225795 |
Standard Package | 10 |