204752-E | ||
---|---|---|
DigiKey Part Number | 2684-204752-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 204752-E | |
Description | DIN C 96POS F PFIT 4.0MM CL2 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 204752-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Resource Type | Link |
---|---|
PCN Part Number | PN Change 26/JAN/2023 |
EDA Models | 204752-E Models |
Product Drawings | 204752 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
10 | ¥59.91400 | ¥599.14 |
25 | ¥56.60360 | ¥1,415.09 |
62 | ¥55.22371 | ¥3,423.87 |
124 | ¥52.46234 | ¥6,505.33 |
248 | ¥46.93988 | ¥11,641.09 |
496 | ¥44.17865 | ¥21,912.61 |
992 | ¥38.65630 | ¥38,347.05 |
Attribute | Description |
---|---|
Other Names | 204752 2684-204752-E 2684-204752-ND 2684-204752 |
Standard Package | 62 |