114281 | ||
---|---|---|
DigiKey Part Number | 2684-114281-ND | |
Manufacturer | ||
Manufacturer Product Number | 114281 | |
Description | 2MM HM DE 200POS F | |
Customer Reference | ||
Detailed Description | 200 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 114281 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | DE 25 | |
Number of Positions | 200 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number | - |