063387 | ||
---|---|---|
DigiKey Part Number | 2684-063387-ND | |
Manufacturer | ||
Manufacturer Product Number | 063387 | |
Description | CABLE HOUSING D-SUB 25 SKT SHLD | |
Customer Reference | ||
Detailed Description | 25 Position Two Piece Backshell Connector Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | - | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | KSG D-Sub Datasheet |
PCN Obsolescence/ EOL | End of Life 08/AUG/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1-747947-5 | TE Connectivity AMP Connectors | 96 | A144973-ND | ¥119.18000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 2684-63387 2684-063387 2684-63387-ND |
Standard Package | 100 |