044639-E | ||
---|---|---|
DigiKey Part Number | 2684-044639-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 044639-E | |
Description | SPCNT HIAMP F 180 40A EP1 FD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Socket Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 40 A | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.37000 | ¥58.37 |
10 | ¥52.78700 | ¥527.87 |
100 | ¥46.21810 | ¥4,621.81 |
500 | ¥38.92080 | ¥19,460.40 |
1,000 | ¥34.05574 | ¥34,055.74 |