TSX-3225 26.0000MF09Z-AC0 | ||
---|---|---|
DigiKey Part Number | SER4105TR-ND - Tape & Reel (TR) SER4105CT-ND - Cut Tape (CT) SER4105DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSX-3225 26.0000MF09Z-AC0 | |
Description | CRYSTAL 26.0000MHZ 9PF SMD | |
Customer Reference | ||
Detailed Description | 26 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TSX-3225 26.0000MF09Z-AC0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±9ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Resource Type | Link |
---|---|
Datasheets | FA-238(V), TSX-3225 Series Datasheet |
Product Training Modules | Crystals |
Environmental Information | |
PCN Other | Mult Devs Suspend Operation 08/Jun/2021 |
HTML Datasheet | FA-238(V), TSX-3225 Series Datasheet |
EDA Models | TSX-3225 26.0000MF09Z-AC0 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.87800 | ¥28.78 |
50 | ¥2.58680 | ¥129.34 |
100 | ¥2.29900 | ¥229.90 |
500 | ¥2.18406 | ¥1,092.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.83920 | ¥1,839.20 |
3,000 | ¥1.72425 | ¥5,172.75 |
5,000 | ¥1.66678 | ¥8,333.90 |
10,000 | ¥1.60930 | ¥16,093.00 |
Attribute | Description |
---|---|
Other Names | TSX-3225 26.0000MF09Z-AC0-ND SER4105TR SER4105CT SER4105DKR TSX-322526.0000MF09Z-AC0 X1E0000210020 |
Standard Package | 1,000 |