4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 24.0000M-MCGNNM3

DigiKey Part Number
114-TG2520SMN24.0000M-MCGNNM3TR-ND - Tape & Reel (TR)
114-TG2520SMN24.0000M-MCGNNM3CT-ND - Cut Tape (CT)
114-TG2520SMN24.0000M-MCGNNM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2520SMN 24.0000M-MCGNNM3
Description
XTAL OSC TCXO 24.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.70000¥28.70
10¥24.93200¥249.32
25¥23.58120¥589.53
50¥22.60540¥1,130.27
100¥21.67090¥2,167.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥20.49500¥5,123.75
500¥19.64906¥9,824.53
750¥19.17069¥14,378.02
1,250¥18.58498¥23,231.23
1,750¥18.20920¥31,866.10
2,500¥17.81952¥44,548.80
3,000¥17.62353¥52,870.59
Manufacturers Standard Package