SG5032CCN 10.000000M-HJGA3 | ||
---|---|---|
DigiKey Part Number | 114-SG5032CCN10.000000M-HJGA3TR-ND - Tape & Reel (TR) 114-SG5032CCN10.000000M-HJGA3CT-ND - Cut Tape (CT) 114-SG5032CCN10.000000M-HJGA3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SG5032CCN 10.000000M-HJGA3 | |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
Resource Type | Link |
---|---|
Datasheets | SG5032, 7050CCN Series |
Featured Product | SG5032C*N SPXO Crystal Oscillators |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥9.17800 | ¥91.78 |
50 | ¥8.96680 | ¥448.34 |
100 | ¥7.68560 | ¥768.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.68524 | ¥1,921.31 |
500 | ¥7.47176 | ¥3,735.88 |
750 | ¥6.83132 | ¥5,123.49 |
1,250 | ¥6.29763 | ¥7,872.04 |
2,500 | ¥5.97740 | ¥14,943.50 |
6,250 | ¥5.76393 | ¥36,024.56 |
12,500 | ¥5.55044 | ¥69,380.50 |
Attribute | Description |
---|---|
Other Names | SG5032CCN10.000000M-HJGA3-ND 114-SG5032CCN10.000000M-HJGA3TR SG5032CCN10.000000M-HJGA3 SG5032CCN 10.000000M-HJGA3-ND X1G004471001112 114-SG5032CCN10.000000M-HJGA3DKR 114-SG5032CCN10.000000M-HJGA3CT |
Standard Package | 250 |