SG-9101CA-D20SGBBB | ||
---|---|---|
DigiKey Part Number | SG-9101CA-D20SGBBB-ND | |
Manufacturer | ||
Manufacturer Product Number | SG-9101CA-D20SGBBB | |
Description | XTAL OSC PROG XO CMOS DWN SPRD | |
Customer Reference | ||
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 170 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -2.00%, Down Spread | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 3.7 mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥39.28300 | ¥392.83 |
50 | ¥37.10300 | ¥1,855.15 |
100 | ¥34.92010 | ¥3,492.01 |
500 | ¥33.82908 | ¥16,914.54 |
1,000 | ¥29.02752 | ¥29,027.52 |
2,500 | ¥27.28150 | ¥68,203.75 |