RMB | USD

SG-9101CA

SG-9101CA-D05SHABA

Digi-Key Part Number
SG-9101CA-D05SHABA-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-9101CA-D05SHABA
Supplier
Description
XTAL OSC PROG XO CMOS DWN SPRD
Detailed Description
XO (Standard) CMOS 670kHz ~ 170MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Function
Standby
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-0.50%, Down Spread
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055"" (1.40mm)
Current - Supply (Disable) (Max)
3.7mA
Available Frequency Range
670kHz ~ 170MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Price and Procurement

Value Added Item
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1